Texas Instruments SN74LV393ATPWREP

Enhanced Product Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV393ATPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Datasheet13 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.49%

CAD Models

Download Texas Instruments SN74LV393ATPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.99
$ 0.386
$ 0.386
Stock
156,374
454,963
454,963
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
150 MHz
40 MHz
40 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV393ATPWREP.

Related Parts

74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74VHC Series High Speed CMOS Dual 4-Bit Binary Counter - TSSOP-14
74HC Series 5 V Dual Surface Mount Binary Ripple Counter - TSSOP-14
Ic, counter, up,4-Bit Binary, hc-Cmos, tssop,14Pin, plastic |Onsemi MC74HC393ADTR2G
Texas InstrumentsSN74HC393PW
TEXAS INSTRUMENTS SN74HC393PWLOGIC, COUNTER DUAL 4BIT BIN, 14TSSOP
Texas InstrumentsSN74HC393PWR
Counter/Divider Dual 4-Bit Binary UP 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV393ATPWREP provided by its distributors.

Enhanced Product Dual 4-Bit Binary Counters 14-TSSOP -40 to 105
IC DUAL 4BIT BIN COUNTER 14TSSOP / Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP
Tape & Reel (TR) Active e4 74LV393 logic counter 16.5ns 4.4mm 3.3V 70MHz
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.