What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LV244ARGYR

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
$ 0.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV244ARGYR.

Texas Instruments

Datasheet23 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages18 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-7.14%

CAD Models

Download Texas Instruments SN74LV244ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.185
$ 0.213
Stock
308,363
183,575
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
4.9 ns
8.9 ns
Min Supply Voltage
2 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LV245ARGYR
1 8 2V 5.5V 16mA Non-Inverting,Transceiver 16mA QFN , 4.5mm*3.5mm*800¦Ìm
Texas InstrumentsSN74LV125ARGYR
16mA 2V~5.5V 16mA QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LV14ARGYR
IC INV SCHMITT 6CH 1-IN 14VQFN / Inverter IC 6 Channel Schmitt Trigger 14-VQFN (3.5x3.5)

Descriptions

Descriptions of Texas Instruments SN74LV244ARGYR provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin VQFN EP T/R
20¦ÌA 8 8 2 4 2V 5.5V 16mA Buffer,Non-Inverting 16mA QFN , 4.5mm*3.5mm*800¦Ìm
Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-VQFN -40 to 125
74LV, OCTAL BUFFER/DRIVER, QFN20; Logic IC Function:Octal Buffer / Line Driver 3-State; Logic IC Family:LV; Logic IC Base Number:74244; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:QFN; Operating Temperature Range:-40°C to +85°C; No. of Gates:8; No. of Pins:20; Supply Voltage:5.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.