Texas Instruments SN74LV161APWT

Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 0.02mA
$ 0.431
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV161APWT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN74LV161APWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.259
$ 0.259
Stock
327,533
332,182
332,182
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Synchronous
Synchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
220 MHz
160 MHz
160 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV161APWT.

Related Parts

Texas InstrumentsSN74LV163APW
IC 4BIT SYNC BINRY COUNTR16TSSOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Texas InstrumentsSN74LV163APWR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 4.4mm 3.3V 0.02mA
74VHC161 Series 5.5 V SMT 4-Bit Binary Counter with Asynchronous Clear TSSOP-16
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP Rail
Texas InstrumentsSN74LV163APWT
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV161APWT provided by its distributors.

Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 4.4mm 3.3V 0.02mA
Counter Single 4-Bit Sync Binary UP 16-Pin TSSOP T/R
4-Bit Synchronous Binary Counters 16-TSSOP -40 to 85
Positive Edge 2V~5.5V 4 1 95MHz TSSOP-16 Counters / Dividers ROHS
Logic - Counters 4-Bit Synch Binary Counter
IC BINARY COUNTER 4-BIT 16TSSOP
LOGIC, 4BIT SYNC BIN CNTR, 16TSSOP, RL25
IC 4BIT SYNC BINRY COUNTR16TSSOP
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.