Texas Instruments SN74LV14AD

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
$ 0.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV14AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.06%

CAD Models

Download Texas Instruments SN74LV14AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.154
$ 0.154
Stock
332,110
598,228
598,228
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
12 ns
12 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV14AD.

Related Parts

Texas InstrumentsSN74LV04AD
7.5ns@ 5V,50pF 6 1 6 6 2V 5.5V 12mA Inverter LV 12mA SOIC-14 1.5mm
Texas InstrumentsSN74LV05ADR
Buffer Inverter 74LV05 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm - 12mA 5.5V
Texas InstrumentsSN74LV05AD
IC INVERTER OD 6CH 1-INP 14SOIC / Inverter IC 6 Channel Open Drain 14-SOIC
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC
IC INVERTER HEX ADV HS 14-SOIC
Ic, logic Gate, hex Inverter, ahc/Vhc-Cmos, sop,14Pin, plastic |Onsemi MC74VHC04DR2G

Descriptions

Descriptions of Texas Instruments SN74LV14AD provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
10.6ns@ 5V,50pF 6 1 6 2V 5.5V 12mA Inverter LV 12mA SOIC-14 1.75mm
74LV14 EAR99 74LV Tube logic gate circuit 10.6ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
Logic IC Operating temperature: -40...+125 °C Series: SN74LV14 Function: Hex / Inverter / Schmitt-Trigger Manufacturer: Texas Instruments Package: SO-14 Technology: LV
HEX SCHMITT TRIGGER INVERTER, SMD; Famille Logique/ Numéro de base: 74LV14; Type de logique: Inverseur; Courant, sortie: 12mA; Nombre d'entrées: 6; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boî
HEX SCHMITT TRIGGER INVERTER, SMD; Logic Family / Base Number:74LV14; Logic Type:Inverter; Output Current:12mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:7414; Logic IC Base Number:7414; Logic IC Function:Hex Inverter with Schmitt Trigger; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV14AD .