Texas Instruments SN74LV00AD

7.5NS@ 5V, 50PF 1 2 4 4 2V 5.5V 12MA Nand Gate Lv 12MA SOIC-14 8.65MM*3.91MM*1.58MM
$ 0.52
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00AD.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet18 pages18 years ago

Newark

Upverter

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.25%

CAD Models

Download Texas Instruments SN74LV00AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.52
$ 0.171
$ 0.171
Stock
996,093
593,640
593,640
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV00AD.

Related Parts

MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14
MC74HC03A Series 2 to 6 V Quad 2-Input NAND Gate w/Open Drain Outputs - SOIC-14
NAND Gate; NAND; 6 V (Max.); 6 V (Max.); 6 V (Max.); 400 ns @ 6 V; 400 ns @ 6 V
Diodes Inc.74HCT00S14-13
74HCT Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
Texas InstrumentsSN74HC00DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC00D
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV00AD provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA SOIC-14 8.65mm*3.91mm*1.58mm
NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.75mm 12mA 12mA 5.5V
NAND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC Tube
Quad 2-Input Positive-Nand Gate Rohs Compliant: Yes
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
IC, NAND GATE, QUAD 2-INPUT, SMD; Logic Family / Base Number: 74LV00; Logic Type: NAND; Output Current: 12mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV00AD .
  • SN74LV00AD.
  • SN74LV00AD..