Texas Instruments SN74LS257BN3

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS257BN3.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.264
$ 11.17
Stock
70,808
93,388
Authorized Distributors
1
2
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Number of Inputs
-
8
Number of Outputs
-
4
Number of Circuits
-
-
Low Level Output Current
-
12 mA
High Level Output Current
-
-1 mA
Supply Type
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
4

Related Parts

Texas InstrumentsSN74HC251N
Selector/Multiplexer, Data; CMOS; 400 ns; 400 ns; PDIP; -40 degC; 85 degC
Texas InstrumentsSN74HC151N
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Tube / IC 8-TO-1 DATA SEL/MUX 16-DIP
Texas InstrumentsCD4051BE
CMOS Single Analog Multiplexer or Demultiplexer, PDIP-16, Texas Instruments CD4051BE
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments SN74LS257BN3 provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP 0 to 70
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin PDIP Tube
MULTIPLEXER, LS SERIES TTL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.