Texas Instruments SN74LS123N3

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsSN74LS123N321,2187
16h
North Star MicroNS-SN74LS123N3Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123N3.

Texas Instruments

Datasheet25 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages22 years ago

Rochester Electronics

CAD Models

Download Texas Instruments SN74LS123N3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.419
$ 0.419
Stock
21,218
226,454
226,454
Authorized Distributors
0
5
5
Frequency
-
-
-
Propagation Delay
-
34 ns
34 ns
Rise Time
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-400 µA
-400 µA
Logic Function
-
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
PDIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Descriptions

Descriptions of Texas Instruments SN74LS123N3 provided by its distributors.

Dual retriggerable monostable multivibrators 16-PDIP 0 to 70
Monostable Multivibrator Dual 16-Pin PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS123N3.