Texas Instruments SN74HC42NSR

Contains Lead ROHS3Compliant DUAL GULL WING Decoder 50pF -40C~85C 5.2mA 5.2mA 2mm
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC42NSR.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet15 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC42NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.346
$ 0.178
Stock
155,625
90,979
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Decoder, Demultiplexer, Demux
-
Number of Inputs
4
-
Number of Outputs
10
-
Number of Circuits
-
1
Low Level Output Current
5.2 mA
4 mA
High Level Output Current
-5.2 mA
-
Supply Type
Single
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
-
-

Related Parts

Texas InstrumentsSN74HC138NSR
IC DECODER/DEMUX 3-8 LINE 16SO / Decoder/Demultiplexer Single 3-to-8 16-Pin SOP T/R
Texas InstrumentsCD74HC237NSR
High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOP -55 to 125
Texas InstrumentsCD74HC238NSR
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-SOP -55 to 125
74VHC Series 5.5 V High Speed CMOS 3-to-8 Decoder/Demultiplexer - SOIC-16
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer 50pF -40C~85C 24mA 24mA 1.8mm
Lead Free RoHS Compliant DUAL GULL WING Decoder/Demultiplexer -40C~85C 4.8mA 4.8mA 242mg 5V

Descriptions

Descriptions of Texas Instruments SN74HC42NSR provided by its distributors.

Contains Lead ROHS3Compliant DUAL GULL WING Decoder 50pF -40C~85C 5.2mA 5.2mA 2mm
Decoder/Demultiplexer Single 4-to-10 16-Pin SOP T/R
IC DECODER 1 X 4:10 16SO / Decoder 1 x 4:10 16-SO
4-Line To 10-Line Decoders (1 of 10) 16-SO -40 to 85
Switch Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.