Texas Instruments SN74HC14QDRQ1

Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC14QDRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Datasheet8 pages19 years ago
Datasheet9 pages14 years ago
Technical Drawing2 pages14 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+96.20%

CAD Models

Download Texas Instruments SN74HC14QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.088
$ 0.088
Stock
883,120
7,187,946
7,187,946
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
38 ns
38 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC14QDRQ1.

Related Parts

onsemiMM74HC14M
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14
Texas InstrumentsSN74HC14D
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Texas InstrumentsSN74HC14DR
74AHC Series 6 V 5.2 mA Surface Mount Hex Schmitt Trigger Inverter - SOIC-14
Texas InstrumentsSN74HC14DRG4
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14SOP

Descriptions

Descriptions of Texas Instruments SN74HC14QDRQ1 provided by its distributors.

Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Inverter Schmitt Trigger 6-Element CMOS Automotive 14-Pin SOIC T/R
Buffer Inverter Schmitt Trigger 74HC14 EAR99 Automotive AEC-Q100 74HC logic gate circuit 21ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
SCHMITT-TRIG INVERTER, HEX, 1 I/P, SOIC; Logic Family / Base Number:74HC14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.