Texas Instruments SN74FB1653PCA

17-bit LVTTL/BTL universal storage transceivers with buffered clock lines 100-HLQFP 0 to 70
$ 18.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74FB1653PCA.

Texas Instruments

Datasheet14 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
-1.26%

CAD Models

Download Texas Instruments SN74FB1653PCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74GTLPH32945KR
e0 74GTLPH32945 Tin/Lead (Sn/Pb) LVTTL level shifter translator 6.3ns 3.3V 174.20782mg 0.05A
Texas InstrumentsSN74GTLPH3245GKFR
32-Bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver 114-BGA MICROSTAR -40 to 85
Texas InstrumentsSN74AVC32T245ZKER
1.2V~3.6V 4 8 1.2V~3.6V 380Mbps LFBGA-96 Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74FB1653PCA provided by its distributors.

17-bit LVTTL/BTL universal storage transceivers with buffered clock lines 100-HLQFP 0 to 70
F/FAST SERIES DUAL 7-BIT REGISTERED TRANSCEIVER INVERTED OUTPUT PQFP100
IC 17BIT UNIV STRG XCVR 100HLQFP / Transceiver Dual 17-CH 3-ST/Open Collector 100-Pin HLQFP EP Tray
HLQFP-100 Translators / Level Shifters ROHS
4.5V 5.5V HLQFP-100 14mm*14mm*1.4mm
IC 17BIT UNIV STRG XCVR 100HLQFP
IC LVTTL/BTL TRX 17BIT 100HLQFP
SN74FB1653 17-BIT LVTTL/BTL UNIV
Specialty Logic IC; Output Current:100mA; No. of Channels:17; Input Level:2V; Output Level:2.5V; Logic Case Style:HLQFP; No. of Pins:100; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.