Texas Instruments SN74CBT3861DBQR

5-V, 1: 1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85
$ 0.496
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3861DBQR.

Newark

Datasheet12 pages11 years ago
Datasheet12 pages9 years ago
Datasheet13 pages11 years ago

Texas Instruments

Mouser

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments SN74CBT3861DBQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.489
$ 0.489
Stock
352,350
447,047
447,047
Authorized Distributors
3
6
6
Case/Package
SSOP
QSOP
QSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
1
1
Low Level Output Current
128 mA
120 mA
120 mA
High Level Output Current
-128 mA
-120 mA
-120 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Number of Channels
10
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3861DBQR.

Related Parts

Texas InstrumentsSN74CBT3384CDBQR
IC SWITCH BUS 10BIT FET 24-QSOP / Bus Switch 2-Element CMOS 10-IN 24-Pin SSOP T/R
Texas InstrumentsTS5V522CDBQR
5-CHBus Exchange Switch 1-Element 10-IN- 10-OUT 24-Pin SSOP T/R
Texas InstrumentsSN74CBT3384ADBR
4.5V~5.5V SSOP-24-208mil Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBT3861DBQR provided by its distributors.

5-V, 1:1 (SPST), 10-channel general-purpose analog switch 24-SSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBT3861 10x 1:1 decoder circuit 200MHz 7Ohm 250ps 5V
4.5V~5.5V SSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.