Texas Instruments SN74CB3T3383PWRG4

3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3T3383PWRG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

CAD Models

Download Texas Instruments SN74CB3T3383PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.664
$ 0.664
Stock
80,736
242,379
242,379
Authorized Distributors
0
0
0
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
10
10
10
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3T3383PWRG4.

Descriptions

Descriptions of Texas Instruments SN74CB3T3383PWRG4 provided by its distributors.

3.3-V, crosspoint/exchange, 10-channel FET bus switch with level shifter 24-TSSOP -40 to 85
CB3T/3VT e4 74CB3T3383 5x 2:2 decoder circuit 5Ohm 250ps 2.5/3.3V 1.2mm
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
5-CHBus Exchange Switch 1-Element 10 In- 10 Out 24-Pin TSSOP T/R
Logic - Signal Switches 2.5 V 3.3 V 10B LO VLTG Bus Switch
IC,Bus Exchanger,CMOS,TSSOP,24PIN,PLASTIC
IC BUS FET EXCH SW 5X2:2 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.