Texas Instruments SN74CB3Q3345PW

3.3-V, 1: 1 (SPST), 8-channel FET bus switch with 2 control inputs 20-TSSOP -40 to 85
$ 0.682
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q3345PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q3345PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.682
$ 0.562
Stock
123,345
314,430
Authorized Distributors
4
4
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
64 mA
64 mA
High Level Output Current
-64 mA
-64 mA
Supply Type
Single
Single
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CB3Q3345PW.

Related Parts

4.4ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*900¦Ìm
Texas InstrumentsSN74LVTH245APW
74LVTH245 Tube WITH DIRECTION CONTROL 74LVTH logic driver 32mA 64mA 7.1ns 1.2mm 3.3V
Texas InstrumentsSN74LVT240APWR
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R
4.4ns(Max) 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 6.5mm*4.4mm*900¦Ìm
Texas InstrumentsSN74LVTH373PWR
5mA 2.7ns 1 2.7V 3.6V 64mA D-Type Transparent Latch LVT 1 32mA TSSOP-20 , 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74CB3Q3345PW provided by its distributors.

3.3-V, 1:1 (SPST), 8-channel FET bus switch with 2 control inputs 20-TSSOP -40 to 85
CB3Q/3VH/3C/2B e4 74CB3Q3345 8x 1:1 decoder circuit 500MHz 9Ohm 7.7ns 2.5/3.3V
2.3V~3.6V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Switch Logic IC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:8; Package/Case:20-TSSOP; Peak Reflow Compatible (260 C):No; On Resistance, Rds(on):9ohm ;RoHS Compliant: Yes
LOGIC, SWITCH BUS FET DUAL, 20TSSOP; Output Current:30mA; No. of Channels:8; Input Level:1.7V; Logic Case Style:TSSOP; No. of Pins:20; Supply Voltage Range:2.3V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:743345; Logic IC Family:CB3Q; Logic IC Function:8bit FET Bus Switch; Output Current Max:30mA; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.