Texas Instruments SN74CB3Q16811DGGR

3.3-V, 1: 1 (SPST), 24-channel FET bus switch with precharged outputs 56-TSSOP -40 to 85
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CB3Q16811DGGR.

Mouser

Datasheet12 pages18 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74CB3Q16811DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74CB3T16211DGGR
3.3-V, 1:1 (SPST), 24-channel FET bus switch with level shifter 56-TSSOP -40 to 85
Texas InstrumentsSN74CBTLV16211GR
Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R / IC LV 24-BIT FET BUS SW 56-TSSOP
Texas InstrumentsSN74CBTLV16292GR
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 24-IN 56-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74CB3Q16811DGGR provided by its distributors.

3.3-V, 1:1 (SPST), 24-channel FET bus switch with precharged outputs 56-TSSOP -40 to 85
e4 74CB3Q16811 12x 1:1 74CB decoder circuit 500MHz 9Ohm 8ns 2.5V
IC BUS SWITCH 12 X 1:1 56TSSOP / Bus Switch 12 x 1:1 56-TSSOP
0.15ns 24 24 2 2.3V 3.6V TSSOP-56 14mm*6.1mm*1.15mm
Bus Switch 2-Element CMOS 24-IN 56-Pin TSSOP T/R
CB3Q/3VH/3C/2B SERIES DUAL 12-BIT DRIVER TRUE OUTPUT PDSO56
Logic - Signal Switches FLATLINK RECEIVER
Switch Logic IC; On Resistance, Rds(on):9ohm; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.