Texas Instruments SN74BCT652DWR

Octal Bus Transceivers And Registers 24-SOIC 0 to 70
$ 4.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT652DWR.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74BCT652DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 9.431
Stock
134,225
105,686
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
8
8
Number of Inputs
-
-
Propagation Delay
8.9 ns
8.9 ns
Low Level Output Current
64 mA
64 mA
High Level Output Current
64 mA
64 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
43 mA
-

Related Parts

Texas InstrumentsSN74ABT646DWR
30A 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA SOIC-24 , 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74BCT646DW
Octal Bus Transceivers And egisters 24-SOIC 0 to 70
Texas InstrumentsSN74ABT620DW
24mA 1 8 4.5V 5.5V 64mA Inverting,Transceiver 32mA SOIC-20 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74BCT652DWR provided by its distributors.

Octal Bus Transceivers And Registers 24-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R
IC TXRX NON-INVERT 5.5V 24SOIC / Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
BCT/FBT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
ROHS3Compliant TRUE POSITIVE EDGE BIDIRECTIONAL Logic Transceiver, Non-Inverting 0C~70C TA 50pF 5V 2.65mm
IC TXRX NON-INVERT 5.5V 24SOIC
IC BUS TRANSCEIVER 8BIT 24SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.