Texas Instruments SN74AXCH8T245RHLR

Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-VQFN -40 to 125
$ 0.973
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AXCH8T245RHLR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-35.67%

CAD Models

Download Texas Instruments SN74AXCH8T245RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.973
$ 0.973
Stock
376,292
605,466
Authorized Distributors
3
0
Case/Package
VQFN
VQFN
Number of Pins
24
24
Logic Function
-
-
Number of Channels
-
-
Propagation Delay
-
-
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
650 mV
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AXCH8T245RHLR.

Descriptions

Descriptions of Texas Instruments SN74AXCH8T245RHLR provided by its distributors.

Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver 24-VQFN -40 to 125
TRUE 1 8 650mV 3.6V 12mA Translation Transceiver 12mA VQFN-24 , 5.5mm*3.5mm*1mm
Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
VQFN-24-EP(3.5x5.5) Buffer/Driver/Transceiver ROHS
R-PQCC-N24 74AXCH8T245 Nickel/Palladium/Gold (Ni/Pd/Au) 74AXC level shifter translator 0.7V 5.5mm 0.025mA 380Mbps
Bus Transceiver, AXC Series, 1-Func, 8-Bit, True Output, PQCC24
IC TRANSLATION TXRX 3.6V 24VQFN / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-VQFN (5.5x3.5)
IC TRANSLATION TXRX 3.6V 24VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.