Texas Instruments SN74AXC8T245QPWRQ1

TRUE , 1 8 650mV 3.6V 12mA Translation Transceiver 12mA TSSOP-24 , 7.8mm*4.4mm*1.2mm
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AXC8T245QPWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-54.51%

CAD Models

Download Texas Instruments SN74AXC8T245QPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 0.84
Stock
620,028
452,880
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Channels
-
8
Propagation Delay
4 ns
4 ns
Data Rate
380 Mbps
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AXC8T245QPWRQ1.

Descriptions

Descriptions of Texas Instruments SN74AXC8T245QPWRQ1 provided by its distributors.

TRUE , 1 8 650mV 3.6V 12mA Translation Transceiver 12mA TSSOP-24 , 7.8mm*4.4mm*1.2mm
Automotive 8-bit dual-supply bus transceiver w/ configurable voltage translation, 3-state output 24-TSSOP -40 to 125
ROHS3Compliant TRUE DUAL CMOS logic buffer 125C 0.7V 1.2mm 172ns
IC TRANSLATION TXRX 3.6V 24TSSOP / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 24-TSSOP
1 8 TSSOP-24 Translators / Level Shifters ROHS
IC TRANSLATION TXRX 3.6V 24TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.