Texas Instruments SN74AXC8T245PWR

Translation - Voltage Levels 8-bit dual-supply bus transceiver 24-TSSOP -40 to 125
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AXC8T245PWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Upverter

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-67.38%

CAD Models

Download Texas Instruments SN74AXC8T245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.84
$ 1.06
Stock
452,880
620,028
Authorized Distributors
4
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Channels
8
-
Propagation Delay
4 ns
4 ns
Data Rate
-
380 Mbps
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AXC8T245PWR.

Descriptions

Descriptions of Texas Instruments SN74AXC8T245PWR provided by its distributors.

Translation - Voltage Levels 8-bit dual-supply bus transceiver 24-TSSOP -40 to 125
25¦ÌA , 8 8 1 8 650mV 3.6V 12mA Translation Transceiver 12mA TSSOP-24 , 1.2mm
IC TRANSLATION TXRX 3.6V 24TSSOP / Translation Transceiver 1 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AXC8T245PWR .