Texas Instruments SN74AUP1G04DCKRE4

Buffer Inverter 74AUP1G04 e4 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G04DCKRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet20 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Newark

Jameco

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN74AUP1G04DCKRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.077
$ 0.077
Stock
509,047
1,138,048
1,138,048
Authorized Distributors
2
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
5.4 ns
6.9 ns
6.9 ns
Low Level Output Current
4 mA
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G04DCKRE4.

Related Parts

Texas InstrumentsSN74AUP1T14DCKR
IC INVERT SCHMITT 1CH 1IN SC70 / Inverter IC 1 Channel Schmitt Trigger SC-70-5
Texas InstrumentsSN74AUC1G14DCKR
Single 0.8-V to 2.7-V high speed inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
17SZ SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
Inverter, 17SZ Series, 1-Func, 1-Input, CMOS, PDSO5
Texas InstrumentsSN74LVC1G126DCKR
Tri-State 32mA 1.65V~5.5V 32mA -40℃~+125℃ SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AUP1G04DCKRE4 provided by its distributors.

Buffer Inverter 74AUP1G04 e4 74AUP logic gate circuit 5.4ns @ 3.3V 30pF 1.1mm 4mA 4mA 3.6V
Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85
IC INVERTER 1CH 1-INP SC70-5 / Inverter IC 1 Channel SC-70-5
IC GATE SGL INVERTER LP SC70-5
Inverter 1-Element CMOS 5-Pin SC-70 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.