Texas Instruments SN74AUC14RGYRG4

6-ch, 0.8-V to 2.7-V high speed inverters with Schmitt-Trigger inputs 14-VQFN -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC14RGYRG4.

CAD Models

Download Texas Instruments SN74AUC14RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.407
Stock
120,370
500,104
Authorized Distributors
0
2
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
2.7 ns
2.7 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC14RGYRG4.

Descriptions

Descriptions of Texas Instruments SN74AUC14RGYRG4 provided by its distributors.

6-ch, 0.8-V to 2.7-V high speed inverters with Schmitt-Trigger inputs 14-VQFN -40 to 85
Inverter Schmitt Trigger 6-Element CMOS 14-Pin VQFN EP T/R
Buffer Inverter Schmitt Trigger 74AUC14 EAR99 74AUC logic gate circuit 2.7ns @ 2.5V 30pF 1mm 9mA 9mA 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.