Texas Instruments SN74AS286D

9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70
$ 2.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS286D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet17 pages18 years ago

Farnell

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AS286D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.796
$ 1.036
$ 1.036
Stock
274,129
105,760
105,760
Authorized Distributors
3
2
2
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Parity Gen
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS286D.

Related Parts

Texas InstrumentsSN74F280BD
IC PARITY GEN/CHKER 9-BIT 14SOIC / Parity Generator 9-Bit 14-SOIC
Texas InstrumentsSN74F280BDR
9-bit odd/even parity generators / checkers 14-SOIC 0 to 70
Texas InstrumentsCD74ACT280M
9-Bit Odd/Even Parity Generator/Checker 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74AS286D provided by its distributors.

9-Bit Parity Generators/Checkers With Bus-Driver Parity I/O Ports 14-SOIC 0 to 70
Parity Generator/Checker 9-Bit 1-Element 14-Pin SOIC Tube
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC - More Details
IC PARITY GEN/CHKER 9-BIT 14SOIC
IC PARITY GEN/CHK 9-BIT 14-SOIC
4.5V 5.5V SOIC-14 8.65mm*3.91mm*1.58mm
Nickel/Palladium/Gold (Ni/Pd/Au) AS 74AS 3-STATE parity generator checker 1.75mm 0C~70C 15ns 4.5V~5.5V
SN74AS286 9-BIT PARITY GENERATOR
LOGIC, PARITY GEN/CHKER 9BIT, 14SOIC; Output Current:48mA; No. of Channels:9; Logic Case Style:SOIC; No. of Pins:14; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74286; Logic IC Base Number:74286; Logic IC Family:AS; Logic IC Function:9-Bit Parity Generator / Checker; Output Current Max:48mA; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.