Texas Instruments SN74ALVTH162827LR

2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85
$ 2.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH162827LR.

Texas Instruments

Datasheet17 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH162827LR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
$ 2.7
$ 2.7
Stock
136,696
158,546
158,546
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
20
20
20
Propagation Delay
3.9 ns
3 ns
3 ns
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
-12 mA
-32 mA
-32 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5.5 mA
6 mA
6 mA

Related Parts

Texas InstrumentsSN74ALVCH162827DL
40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-56 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH162244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVTH162541DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVT162244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVTH162827LR provided by its distributors.

2.5-V/3.3-V 20-Bit Buffers/Drivers With 3-State Outputs 56-SSOP -40 to 85
ROHS3Compliant Lead Free DUAL BICMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 2.5V 18.415mm
Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP T/R
ALVT SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
IC BUFFER NON-INVERT 3.6V 56SSOP
IC BUFF/DVR TRI-ST 20BIT 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.