Texas Instruments SN74ALVTH162827DL

3.2mA 16 20 2 10 2.3V 3.6V 64mA Buffer, Non-Inverting 32mA SSOP-56 18.41mm*7.49mm*2.59mm
$ 2.588
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVTH162827DL.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVTH162827DL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.588
$ 2.7
$ 2.7
Stock
151,382
158,546
158,546
Authorized Distributors
3
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
10
10
10
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
-12 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
3 ns
3 ns
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVCH162827DL
40¦ÌA 20 20 2 10 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-56 18.41mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH162244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin SSOP Tube
Texas InstrumentsSN74LVC162244ADLR
20¦ÌA 16 16 4 4 1.65V 3.6V 12mA Buffer,Non-Inverting 12mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Buffer / Line Driver, Non Inverting, 74LVT162244, 4 Element, 2.7 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVC162244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, 74ABT162244, 4 Element, 4.5 V to 5.5 V, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74ALVTH162827DL provided by its distributors.

3.2mA 16 20 2 10 2.3V 3.6V 64mA Buffer,Non-Inverting 32mA SSOP-56 18.41mm*7.49mm*2.59mm
Buffer/Line Driver 20-CH Non-Inverting 3-ST BiCMOS 56-Pin SSOP Tube
LOGIC, BUFF/DVR TRI-ST 20BIT, 56SSOP; Logic Device Type:Buffer / Line Driver, Non Inverting; Supply Voltage Range:2.3V to 2.7V, 3V to 3.6V; Logic Case Style:SSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74162827; Logic IC Base Number:74162827; Logic IC Family:ALVTH; Logic IC Function:20-Bit Buffer / Driver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.