Texas Instruments SN74ALVC125NSRE4

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC125NSRE4.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments SN74ALVC125NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
Stock
79,711
505,225
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
Number of Bits per Element
1
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
3.1 ns
3.1 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments SN74ALVC125NSRE4 provided by its distributors.

Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOP T/R
4-ch, 1.65-V to 3.6-V buffers with 3-state outputs 14-SO -40 to 85
IC BUFFER NON-INVERT 3.6V 14SOP / Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Buffers & Line Drivers Quad Bus Buff Gate With 3-State Outputs
IC BUFFER NON-INVERT 3.6V 14SOP
QUAD BUS BUFFER GATES W/3ST <AZ
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.