Texas Instruments SN74ALS641A-1NSR

1 8 4.5V 5.5V 24mA Inverting, Transceiver -0.1mA SO-20 , 12.6mm*5.3mm*1.95mm
$ 3.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS641A-1NSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

Sierra IC

Inventory History

3 month trend:
-1.70%

CAD Models

Download Texas Instruments SN74ALS641A-1NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.645
$ 2.146
$ 2.146
Stock
233,103
131,661
131,661
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
48 mA
24 mA
24 mA
High Level Output Current
-100 µA
-15 mA
-15 mA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS641A-1NSR.

Related Parts

Texas InstrumentsSN74LS641NSR
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver -15mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74LS642NSR
1 8 4.75V 5.25V 24mA Inverting,Transceiver -15mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74HCT245NSR
6mA 8 4.5V~5.5V 6mA 1 SOIC-20 Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74ALS641A-1NSR provided by its distributors.

1 8 4.5V 5.5V 24mA Inverting,Transceiver -0.1mA SO-20 , 12.6mm*5.3mm*1.95mm
OCTAL BUS TRANSCEIVER O.C. 20-SOP 0 to 70
Ic, Non Inverting Transceiver, Sop-20
74ALS641 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver - 24mA 32ns 2mm 5V
Bus XCVR Single 8-CH Open Collector 20-Pin SOP T/R
IC TRANSCEIVER INVERT 5.5V 20SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.