Texas Instruments SN74ALS564BNSR

Tape & Reel (TR) 74ALS564 e4 74ALS flip flop 12.6mm 14ns @ 5V 50pF 30MHz 14ns
$ 3.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS564BNSR.

Texas Instruments

Datasheet16 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-1.43%

CAD Models

Download Texas Instruments SN74ALS564BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS564BNSR.

Related Parts

Texas InstrumentsSN74ALS576BNSR
Tape & Reel (TR) 74ALS576 e4 74ALS flip flop 12.6mm 14ns @ 5V 50pF 30MHz 14ns
Texas InstrumentsSN74ALS574BNSR
Tape & Reel (TR) 74ALS574 e4 74ALS flip flop 12.6mm 14ns @ 5V 50pF 35MHz 14ns
Texas InstrumentsSN74ALS273NSR
Tape & Reel (TR) 74ALS273 e4 74ALS flip flop 12.6mm 15ns @ 5V 50pF 35MHz 15ns
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
D Flip-Flop, ACT Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20

Descriptions

Descriptions of Texas Instruments SN74ALS564BNSR provided by its distributors.

Tape & Reel (TR) 74ALS564 e4 74ALS flip flop 12.6mm 14ns @ 5V 50pF 30MHz 14ns
Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOP 0 to 70
Flip-Flop Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.