Texas Instruments SN74ALS20ADBR

IC Gate Nand 2CH 4-INP 14SSOP / Nand Gate IC 2 Channel 14-SSOP
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS20ADBR.

Texas Instruments

Datasheet18 pages14 years ago
Datasheet19 pages14 years ago
Datasheet17 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS20ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP Semiconductors74HCT20DB,112
NAND 74HCT20 e4 74HCT logic gate circuit 28ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
NXP Semiconductors74HCT20DB,118
NAND 74HCT20 e4 74HCT logic gate circuit 28ns @ 4.5V 50pF 0.65mm 4mA 4mA 2V
Texas InstrumentsSN74AHCT132DBR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT132DBRG4
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-SSOP -40 to 85
Texas InstrumentsSN74AHCT00DBR
7.9ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NAND Gate AHCT 8mA SSOP-14 , 6.2mm*5.3mm*1.95mm
Nexperia74HC20DB,118
NAND 74HC20 e4 74HC logic gate circuit 15ns @ 6V 50pF 0.65mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74ALS20ADBR provided by its distributors.

IC GATE NAND 2CH 4-INP 14SSOP / NAND Gate IC 2 Channel 14-SSOP
NAND Gate 2-Element 4-IN Bipolar 14-Pin SSOP T/R
Lead Free NAND Gate Surface Mount ROHS3Compliant NAND Gate Inverter IC 0C~70C 5.5V 400muA 8mA 0.65mm
Dual 4-Input Positive-NAND Gates 14-SSOP 0 to 70
Gate / Inverter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.