Texas Instruments SN74ALS1034NSR

6 6 6 1 4.5V 5.5V 24mA Buffer, Non-Inverting 15mA SO-14 10.3mm*5.3mm*1.95mm
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1034NSR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS1034NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1034NSR.

Related Parts

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHCT14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC, 74AHCT14
74VHCT Series Hex Inverter Schmitt Trigger 8mA 5.5V Logic IC - SOIC-14
NXP SemiconductorsN74F04D,623
F/FAST SERIES HEX 1-INPUT INVERT GATE PDSO14
NXP SemiconductorsN74F126D,602
Buffer/Line Driver 4-CH Non-Inverting 3-ST Bipolar 14-Pin SO Tube
Texas InstrumentsSN74AHCT125NSR
8mA 4.5V~5.5V 8mA SOP-14-208mil Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALS1034NSR provided by its distributors.

6 6 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA SO-14 10.3mm*5.3mm*1.95mm
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOP 0 to 70
Buffers & Line Drivers Hex Noninverting Driver
74ALS1034 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 15mA 24mA 8ns 2mm 5V
IC BUFFER NON-INVERT 5.5V 14SOP
Buffer Logic IC; Logic Family:ALS; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.