Texas Instruments SN74ALS1034D

6 6 6 1 4.5V 5.5V 24mA Buffer, Non-Inverting 15mA SOIC-14 1.5mm
$ 2.016
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS1034D.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments SN74ALS1034D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.016
$ 2.191
$ 2.191
Stock
200,067
165,743
165,743
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
24 mA
48 mA
48 mA
High Level Output Current
-15 mA
-48 mA
-48 mA
Propagation Delay
8 ns
6 ns
6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS1034D.

Related Parts

Texas InstrumentsSN74AS1034AD
6ns Logic 6 6 6 6 4.5V 5.5V 48mA Buffer,Non-Inverting AS 48mA SOIC-14 1.5mm
Texas InstrumentsSN74AS1034ADR
Logic 6 6 6 1 4.5V 5.5V 48mA Buffer,Non-Inverting 48mA SOIC-14 , 1.5mm
Texas InstrumentsSN74LVC07ADRG3
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC T/R
74LVX Series 3.6 V 4 mA Surface Mount Hex Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74ALS1034D provided by its distributors.

6 6 6 1 4.5V 5.5V 24mA Buffer,Non-Inverting 15mA SOIC-14 1.5mm
Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC Tube
74ALS1034 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74ALS logic buffer 15mA 24mA 8ns 1.75mm 5V
Logic, Driver Hex Non-Inv, 14Soicn; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:-; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ALS1034D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS1034D .