Texas Instruments SN74AHCT86RGYRG4

IC Gate Xor 4CH 2-INP 14VQFN / Xor (exclusive Or) IC 4 Channel 14-VQFN (3.5X3.5)
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT86RGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages18 years ago

CAD Models

Download Texas Instruments SN74AHCT86RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.127
Stock
123,808
1,250,408
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
OR, XOR
OR, XOR
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
8.8 ns
8.8 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT86RGYRG4.

Descriptions

Descriptions of Texas Instruments SN74AHCT86RGYRG4 provided by its distributors.

IC GATE XOR 4CH 2-INP 14VQFN / XOR (Exclusive OR) IC 4 Channel 14-VQFN (3.5x3.5)
4-ch, 2-input, 4.5-V to 5.5-V XOR (exclusive OR) gates with TTL-compatible CMOS inputs 14-VQFN -40 to 125
XOR Gate 4-Element 2-IN CMOS 14-Pin VQFN EP T/R
AHCT/VHCT/VT SERIES QUAD 2-INPUT XOR GATE PQCC14
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.