Texas Instruments SN74AHCT32RGYR

7.9NS@ 5V, 50PF 1 2 4 4 4.5V 5.5V 8MA Or Gate Ahct 8MA QFN 3.5MM*3.5MM*900¦ÌM
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT32RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-0.65%

CAD Models

Download Texas Instruments SN74AHCT32RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT32RGYR.

Related Parts

Texas InstrumentsSN74AHCT86RGYR
8.8ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA XOR (Exclusive OR) AHCT 8mA QFN , 3.5mm*3.5mm*900¦Ìm
Texas InstrumentsSN74AHCT00RGYR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-VQFN -40 to 85
Texas InstrumentsSN74AHCT02RGYR
7.5ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA VQFN-14 3.5mm*3.5mm*900¦Ìm

Descriptions

Descriptions of Texas Instruments SN74AHCT32RGYR provided by its distributors.

7.9ns@ 5V,50pF 1 2 4 4 4.5V 5.5V 8mA OR Gate AHCT 8mA QFN 3.5mm*3.5mm*900¦Ìm
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) OR gate with TTL-compatible inputs 14-VQFN -40 to 125
OR 74AHCT32 EAR99 74AHCT logic gate circuit 7.9ns @ 5V 50pF 1mm 8mA 8mA 2V
Gate / Inverter Logic IC; Logic Family:AHCT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-VQFN; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.