Texas Instruments SN74AHC125QPWRG4

8mA 2V~5.5V 8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC125QPWRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments SN74AHC125QPWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.146
$ 0.146
Stock
140,716
740,439
740,439
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
11.5 ns
8.5 ns
8.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC125QPWRG4.

Related Parts

1 8mA 4.5V~5.5V 8mA 4 TSSOP-14 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC04PW
7.5ns@ 5V,50pF 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 1.05mm
Texas InstrumentsSN74AHC14PWR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74VHC14
Texas InstrumentsSN74AHC14PWRG4
HEX SCHMITT-TRIGGER INVERTERS | IC INVERTER SCHMITT 6CH 14TSSOP
Hex Schmitt Inverter | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHC125QPWRG4 provided by its distributors.

8mA 2V~5.5V 8mA TSSOP-14 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS Automotive 14-Pin TSSOP T/R
4¦ÌA 4 4 4 1 2V 5.5V 8mA Buffer,Non-Inverting 8mA TSSOP-14 , 1.05mm
4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 125
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:2V to 5.5V; Logic Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.