Texas Instruments SN74ACT7802-25PN

1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70
$ 7.234
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7802-25PN.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet15 pages26 years ago
Datasheet16 pages15 years ago
Datasheet10 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ACT7802-25PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT7820-25PN
FIFO Mem Async Dual Bi-Dir 512 x 18 x 2 80-Pin LQFP Tray
Texas InstrumentsSN74ABT7819A-20PN
512 x 18 x 2 Clocked Bidirectional First-In, First-Out Memory 80-LQFP 0 to 70
Texas InstrumentsSN74ABT7820-30PN
512 x 18 x 2 bidirectional asynchronous FIFO memory 80-LQFP 0 to 70
QUAD COMMERCIAL PARALLEL Tin (Function) FIFO 0C 3.6V 2.3kB 10ns

Descriptions

Descriptions of Texas Instruments SN74ACT7802-25PN provided by its distributors.

1024 X 18 asynchronous FIFO memory 80-LQFP 0 to 70
FIFO Mem Async Dual Width Uni-Dir 1K x 18 80-Pin LQFP Tray
A FIFO memory is a storage device that allows data to be written into and read from its array at independent data rates. The SN74ACT7802 is a 1024-word by 18-bit FIFO for high-speed applications. It processes data in a bit-parallel format at rates up to 40 MHz and access times of 30 ns. Data is written into the FIFO memory on a low-to-high transition on the load-clock (LDCK) input and is read outon a low-to-high transition on the unload-clock (UNCK) input. The memory is full when the number of words clocked in exceeds by 1024 the number of words clocked out. When the memory is full, LDCK has no effect onthe data in the memory; when the memory is empty, UNCK has no effect. A low level on the reset (RESET) input resets the FIFO internal clock stack pointers and sets full (FULL) high,almost full/almost empty (AF/AE) high, half full (HF) low, and empty (EMPTY) low. The Q outputs are not reset to any specific logic level. The FIFO must be reset upon power up. The Q outputs are non inverting and are inthe high-impedance state when the output-enable (OE) input is low. When writing to the FIFO after a reset pulse or when the FIFO is empty, the first active transition on LDCK drives Empty high and causes the first word written to the FIFO to appear on the Q outputs. An active transition on UNCK is not required to read the first word written to the FIFO. Each subsequent read from the FIFO requires an active transition on UNCK. The SN74ACT7802 can be cascaded in the word-width direction but not in the word-depth direction. The SN74ACT7802 is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.