Texas Instruments SN74ACT7205L15RJ

Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 12.589

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7205L15RJ.

Texas Instruments

Datasheet22 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.589
$ 29.06
Stock
151,213
12,596
Authorized Distributors
2
1
Case/Package
-
PLCC
Number of Pins
15
-
Memory Size
-
-
Access Time
-
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7205L15RJ provided by its distributors.

Bus Transceiver, AHC/VHC/H/U/V Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
FIFO Mem Async Dual Depth/Width Uni-Dir 8K x 9 32-Pin JLCC
8KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32
8K X 9 OTHER FIFO 15 ns PQCC32
FIFO, 8KX9, 15NS, ASYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.