Texas Instruments SN74ACT7202LA15DV

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC
$ 6.019

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ACT7202LA15DV.

Texas Instruments

Datasheet21 pages18 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.019
$ 14.41
$ 14.41
Stock
124,001
108,801
108,801
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
15
28
28
Memory Size
-
1.1 kB
1.1 kB
Access Time
-
15 ns
15 ns
Frequency
-
-
-
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
No
No
Retransmit Capability
-
Yes
Yes
FWFT Support
-
No
No
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments SN74ACT7202LA15DV provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 1K x 9 28-Pin SOIC
1KX9 OTHER FIFO, 15ns, PDSO28, SOP-28
FIFO, 1KX9, 15NS, ASYNCHRONOUS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.