Texas Instruments SN74ABTH182652APM

Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
$ 20.713
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH182652APM.

Texas Instruments

Datasheet39 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages27 years ago
Technical Drawing2 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH182652APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABT18652PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18646PM
Scan Test Devices With 18-Bit Bus Transceivers And egisters 64-LQFP -40 to 85
Texas InstrumentsSN74ABT18504PM
Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTH182652APM provided by its distributors.

Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
4.5V 5.5V Scan Test Device With Transceivers And Registers LQFP-64
IC SCAN TEST DEVICE 18BIT 64LQFP / Scan Test Device
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP Tray
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.