Texas Instruments SN74ABTH182504APM

Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
$ 13.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH182504APM.

Factory Futures

Datasheet37 pages16 years ago

Texas Instruments

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH182504APM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74LVTH18502APM
Boundary Scan Reg Bus Transceiver, LVT Series, 2-Func, 9-Bit, True Output, BICMOS, PQFP64
Texas InstrumentsSN74LVT8986PM
3.3V Linking Addressable Scan Ports Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT8986PM.
Texas InstrumentsSN74LVTH182504APM
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64
MicrochipKSZ9021RL
MICREL SEMICONDUCTOR KSZ9021RL Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, LQFP, 64 Pins

Descriptions

Descriptions of Texas Instruments SN74ABTH182504APM provided by its distributors.

Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Bus XCVR Single 20-CH 3-ST 64-Pin LQFP Tray
Nickel/Palladium/Gold (Ni/Pd/Au) 20-Bit 74ABTH182504 BICMOS universal bus function 6.2ns 10mm 4.5V~5.5V 32mA 64mA
IC SCN TST UNIV BUS TXRX 64LQFP
SN74ABTH182504A SCAN TEST DEVICE
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.