Texas Instruments SN74ABTE16246DGGR

11-BIT Incident-wave Switching Bus Transceiver With 3-STATE And Open-collector Outputs
$ 7.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTE16246DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74ABTE16246DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.399
$ 8.618
Stock
275,512
113,684
Authorized Distributors
5
2
Case/Package
TSSOP
-
Number of Pins
48
48
Logic Function
Transceiver
-
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
90 mA
-
High Level Output Current
-64 mA
-
Propagation Delay
4.6 ns
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABT162245DGGR
32A 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74ABTH162245DGGR
32A 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsCY74FCT16245CTPACT
16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABTE16246DGGR provided by its distributors.

11-BIT INCIDENT-WAVE SWITCHING BUS TRANSCEIVER WITH 3-STATE AND OPEN-COLLECTOR OUTPUTS
11 BIT SWITCH BUS TRANSCEIVER TSSOP-48, FULL REEL
Bus XCVR Single 11-CH 3-ST/Open Collector 48-Pin TSSOP T/R
4.5V 5.5V TSSOP-48 , 12.5mm*6.1mm*1.15mm
Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr
TSSOP-48-6.1mm Special Logic ICs ROHS
IC INC-WAV BUS TRX 11BIT 48TSSOP
IC 11-BIT I-WS BUS TXRX 48-TSSOP
IC INCIDENT-WAVE XCVR 48-TSSOP
IC BUS TRANCEIVER 11 BIT 3 ST OUTPUT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.