What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT651NTE4

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT651NTE4.

Texas Instruments

Datasheet14 pages16 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT651NTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74ABT646ANT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Texas InstrumentsSN74ABT245BN
22mA 1 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ABT2952ANT
Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT651NTE4 provided by its distributors.

Octal Bus Transceivers And Registers With 3-State Outputs 24-PDIP -40 to 85
Bus XCVR Single 8-CH 3-ST 24-Pin PDIP Tube
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24
OCTAL REGT BUS TRANSCEIVER <AZ
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:24-PDIP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.