Texas Instruments SN74ABT2240APW

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT2240APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

SHENGYU ELECTRONICS

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT2240APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.493
$ 0.493
Stock
242,551
211,287
211,287
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, Buffer, Inverter
AND, Buffer, Inverter
AND, Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5.1 ns
5.1 ns
5.1 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ABT2240APW.

Related Parts

Texas InstrumentsSN74ABT240APW
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74ABT240APWR
4 64mA 4.5V~5.5V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
NXP Semiconductors74ABT240PW,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74AC240PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments SN74ABT2240APW provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin TSSOP Tube
24mA 8 8 2 4 4.5V 5.5V 12mA Buffer,Inverting 32mA TSSOP-20 1.05mm
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
74ABT2240 Tube Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 32mA 12mA 6.8ns 1.2mm 5V
IC INVERTER DUAL 4-INPUT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.