Texas Instruments SN74ABT18502PM

Scan Test Devices With 18-Bit Universal Bus Transceiver 64-LQFP -40 to 85
$ 20.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT18502PM.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages27 years ago

Sierra IC

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments SN74ABT18502PM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.846
$ 15.953
Stock
174,398
193,970
Authorized Distributors
2
2
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
Transceiver
Transceiver
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
5.7 ns
16.3 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABTH18502APM
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74ABTH18504APM
Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas InstrumentsSN74ABTH182502APM
Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT18502PM provided by its distributors.

Scan Test Devices With 18-Bit Universal Bus Transceiver 64-LQFP -40 to 85
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP Tray
Specialty Function Logic W/18-Bit Univ Bus Trncvr
IC SOC CORTEX-A9 800MHZ 676FCBGA
IC UNIV SCN TST REG TXRX 64LQFP
SN74ABT18502 SCAN TEST DEVICES W
Specialty Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.