Texas Instruments SN74ABT16470DGGR

35A 2 8 4.5V 5.5V 64mA Non-Inverting, Transceiver 32mA TSSOP-56 , 14mm*6.1mm*1.15mm
$ 5.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16470DGGR.

Arrow Electronics

Datasheet11 pages18 years ago

Texas Instruments

Sierra IC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16470DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ABTH162245DGGR
32A 2 8 4.5V 5.5V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsCY74FCT16245ATPACT
5¦ÌA 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74ABTH16245DGGR
32A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-48 , 12.5mm*6.1mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74ABT16470DGGR provided by its distributors.

35A 2 8 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA TSSOP-56 , 14mm*6.1mm*1.15mm
16-Bit Registered Transceivers With 3-State OUtputs 56-TSSOP -40 to 85
74ABT16470 Cut Tape (CT) WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 32mA 64mA 4.9ns 1.2mm 5V
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.