Texas Instruments SN7425N

22NS@ 5V, 15PF 1 4 2 2 4.75V 5.25V 16MA Nor Gate Ttl 800¦ÌA PDIP-14 19.3MM*6.35MM*4.57MM
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7425N.

Texas Instruments

Datasheet14 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

Newark

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.71%

CAD Models

Download Texas Instruments SN7425N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7425N.

Related Parts

Texas InstrumentsSN7402N
Quad 2-Input Nor Gate Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7402N.
NXP Semiconductors74HCT4002N,112
NOR Gate, HCT Series, 2-Func, 4-Input, CMOS, PDIP14
Texas InstrumentsSN74S260N
6ns@ 5V,15pF TTL 1 5 2 2 4.75V 5.25V 20mA NOR Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
Texas InstrumentsCD74HC4002E
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -55 to 125
NXP Semiconductors74HCT27N,652
NOR Gate, HCT Series, 3-Func, 3-Input, CMOS, PDIP14
NXP SemiconductorsN74F02N,602
NOR Gate; PDIP; BIPOLAR Logic; 5.0 V (Nom.); -1 mA (High), 20 mA (LOW) O/P

Descriptions

Descriptions of Texas Instruments SN7425N provided by its distributors.

22ns@ 5V,15pF 1 4 2 2 4.75V 5.25V 16mA NOR Gate TTL 800¦ÌA PDIP-14 19.3mm*6.35mm*4.57mm
NOR SN7425 EAR99 7400 logic gate circuit 22ns @ 5V 15pF 5.08mm 800muA 16mA 2V
2-ch, 4-input, 4.75-V to 5.25-V bipolar NOR gates 14-PDIP 0 to 70
Logic IC Operating temperature: 0 ... 70 °C Function: Dual / 4-Input / NOR Manufacturer: Texas Instruments Package: DIL-14 Technology: TTL
Ic, 74Ttl, 7425, Dip14, 5V; Logic Family/Base Number:Ttl25; Logic Type:Nor; Output Current:16Ma; No. Of Inputs:4; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Ttl; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7425N
IC, 74TTL, 7425, DIP14, 5V; Famille Logique/ Numéro de base: TTL25; Type de logique: NOR; Courant, sortie: 16mA; Nombre d'entrées: 4; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI lo

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN7425 N
  • SN7425N .
  • SN7425N.
  • SN7425N..