Texas Instruments SN74197N

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74197N.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Technical Drawing2 pages22 years ago

Sierra IC

CAD Models

Download Texas Instruments SN74197N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.202
$ 16.202
Stock
28,330
7,019
7,019
Authorized Distributors
0
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
-
14
14
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Tube Obsolete 74HC4060 Binary Counter divider circuit 358ns 1999 6V 30MHz
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16
onsemi74AC191PC
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDIP16
NXP Semiconductors74HC191N,652
COUNTER; PDIP-16; COUNTER LOGIC; +5V; -40; +125; 6 TR; 6 TF
NXP Semiconductors74LV393N,112
Lv/lv-a/lvx/h Series Asyn Negative Edge Triggered 4-BIT Up Binary Counter PDIP14
onsemiDM74S163N
Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16

Descriptions

Descriptions of Texas Instruments SN74197N provided by its distributors.

Counter/Divider Single 4-Bit Binary UP 14-Pin PDIP Tube
Asynchronous 4-bit binary counters 14-PDIP 0 to 70
THROUGH-HOLE DUAL NEGATIVE EDGE UP divider circuit 15pF 70C 50MHz 59mA
BINARY COUNTER / Counter IC Element Bit

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.