Texas Instruments SN74192N

Synchronous up/down decade counters with dual clock 16-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74192N.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages22 years ago

CAD Models

Download Texas Instruments SN74192N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.755
Stock
5,663
14,027
Authorized Distributors
0
2
Case/Package
PDIP
DIP
Number of Pins
-
-
Logic Function
Counter
-
Direction
-
Bidirectional
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
-
Positive Edge
Frequency
-
-
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Descriptions

Descriptions of Texas Instruments SN74192N provided by its distributors.

Synchronous up/down decade counters with dual clock 16-PDIP 0 to 70

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.