Texas Instruments SN65LVDT390DRG4

ROHS3Compliant DIFFERENTIAL GULL WING Receiver Receiver -40C~85C 950mW 200Mbps 4ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDT390DRG4.

Texas Instruments

Datasheet27 pages14 years ago

Mouser

CAD Models

Download Texas Instruments SN65LVDT390DRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
86,376
172,236
172,236
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
630 Mbps
630 Mbps
630 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments SN65LVDT390DRG4 provided by its distributors.

ROHS3Compliant DIFFERENTIAL GULL WING Receiver Receiver -40C~85C 950mW 200Mbps 4ns
Quad LVDS Receiver 16-SOIC -40 to 85
IC RECEIVER 0/4 16SOIC / 0/4 Receiver LVDS 16-SOIC
IC DIFF LINE RECEIVER HS 16-SOIC
LVDS/M-LVDS/ECL/CML QUAD LVDS RECEIVER
Line Driver IC; No. of Receivers:4; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:3.3V; Input Type:LVDS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.