Texas Instruments SN65LVDS125ADBT

3V~3.6V TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 15.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS125ADBT.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages19 years ago

Verical

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN65LVDS125ADBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.096
$ 10.793
Stock
523,760
122,150
Authorized Distributors
5
0
Case/Package
TSSOP
TSSOP
Number of Pins
38
38
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LVDS125ADBT.

Related Parts

Texas InstrumentsDS90CF366MTDX/NOPB
+3.3V LVDS eceiver 18-Bit Flat Panel Display (FPD) Link - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsDS90CR217MTD
+3.3V Rising Edge Data Strobe LVDS 21-Bit Channel Link Transmitter - 85 MHz 48-TSSOP -10 to 70
Texas InstrumentsSN65LVDT125ADBT
e4 65LVDT125 1x 4:4 65LVDT multiplexer circuit 6ns 3.3V 1.2mm -40C~85C
Analog DevicesMAX9210EUM+TD
LINE RECEIVER MAX9210 Tape & Reel (TR) LVDS interface serializer 3V~3.6V 1.785Gbps -40C~85C TA
Analog DevicesMAX9236EUM-D
DC Balanced LVDS Deserializer 48-Pin TSSOP

Descriptions

Descriptions of Texas Instruments SN65LVDS125ADBT provided by its distributors.

3V~3.6V TSSOP-38-4.4mm Signal Switches / Encoders & Decoders / Multiplexers ROHS
e4 65LVDS125 1x 4:4 65LVDS multiplexer circuit 6ns 3.3V 1.2mm -40C~85C
4x4 1.5-Gbps LVDS crosspoint switch 38-TSSOP -40 to 85
Digital Crosspoint Single 4x4 1.5Gbps 38-Pin TSSOP Tube
Ic,Telecom Switching Circuit,Bicmos,Tssop,38Pin,Plastic
LVDS/M-LVDS/ECL/CML 4x4 1.5 Gbps LVDS Crosspoint Switch
1 3V 3.6V TSSOP-38 9.7mm*4.4mm*1.15mm
Signal Switch/Codec/Multiplexer
IC CROSSPOINT SW 1 X 4:4 38TSSOP
IC CROSSPOINT SW 1X4:4 38-TSSOP
IC SW CROSSPT LVDS 4X4 38-TSSOP
4-CHANNEL CROSS POINT SWITCH PDSO38
HIGH SPEED 4X4 CROSSPOINT SWITCH<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.