Texas Instruments SN65LVDS051DRQ1

Automotive Catalog High-Speed Differential Line Drivers and Receivers 16-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS051DRQ1.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages14 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet24 pages18 years ago

Mouser

CAD Models

Download Texas Instruments SN65LVDS051DRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 2.775
Stock
80,032
189,610
189,610
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
LVDS
LVDS
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Texas Instruments SN65LVDS051DRQ1 provided by its distributors.

Automotive Catalog High-Speed Differential Line Drivers and Receivers 16-SOIC -40 to 85
ROHS3Compliant DIFFERENTIAL GULL WING Full interface receiver -40C~85C 1.11W 100Mbps 2.7ns
IC TRANSCEIVER FULL 2/2 16SOIC / 2/2 Transceiver Full LVDS 16-SOIC
LVDS/M-LVDS/ECL/CML HS Differential Line Driver and Rec
IC DIFF LINE DVR/RCVR HS 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.