Texas Instruments SN65LBC172ADWRG4

EAR99 65LBC172 Tape & Reel (TR) RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC172ADWRG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages9 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Upverter

CAD Models

Download Texas Instruments SN65LBC172ADWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.695
Stock
56,493
406,635
Authorized Distributors
0
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
30 Mbps
30 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN65LBC172ADWRG4 provided by its distributors.

EAR99 65LBC172 Tape & Reel (TR) RS422RS485 interface transceiver 5V 23mA 537.308512mg 11ns
Quad RS-485 Differential Line Drivers 20-SOIC -40 to 85
RS-422/RS-485 Interface IC Quad RS-485 Diff Line Driver
IC DRIVER 4/0 20SOIC / 4/0 Driver RS422, RS485 20-SOIC
Quad Transmitter RS-485 20-Pin SOIC T/R
IC QUAD RS485 DIFF DVR 20-SOIC
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:4; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.