Texas Instruments SN65HVD01DRCR

3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65HVD01DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet30 pages11 years ago
Datasheet30 pages12 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-90.29%

CAD Models

Download Texas Instruments SN65HVD01DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.06
$ 2.386
Stock
425,924
160,641
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
10
10
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
60 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65HVD01DRCR.

Related Parts

Texas InstrumentsSN65HVD75DGK
3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-VSSOP -40 to 125
Texas InstrumentsSN65HVD75DR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R
Texas InstrumentsSN65HVD30DR
3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
Analog DevicesADM3078EARZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3078EYRZ
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)
Analog DevicesADM3078EARZ-REEL7
3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65HVD01DRCR provided by its distributors.

3.3-V RS-485 transceiver with 1.65-V I/O supply & selectable data rate 10-VSON -40 to 125
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO10
EAR99 65HVD01 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 1.1mA 39.292439mg 90ns
Single Transmitter/Receiver RS-422/RS-485 10-Pin VSON EP T/R
RS-485 Interface IC 3.3V RS-485 w/ Lo VTG 1.65V I/O Supply
IC TRANSCEIVER HALF 1/1 10VSON
DFN-10(3x3) RS-485/RS-422 ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.